-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision 5.0V SOT-23 FGA™ Voltage Reference, SOT23, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M0677
|
Newark | Voltage Ref, Series, 5V, Sot-23-3, Voltage Reference Type:Series - Fixed, Product Range:X60003 Fga Series, Reference Voltage:5V, Initial Accuracy:2.5Mv, Temperature Coefficient:± 20Ppm/°C, Voltage Reference Case Style:Sot-23, Msl:- Rohs Compliant: Yes |Renesas X60003CIG3Z-50T1 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9400 / $2.3600 | Buy Now |
DISTI #
49AC8733
|
Newark | Voltage Reference, Series, 5V, Sot-23-3, Voltage Reference Type:Series - Fixed, Product Range:-, Reference Voltage:5V, Initial Accuracy:2.5Mv, Temperature Coefficient:± 20Ppm/°C, Voltage Reference Case Style:Sot-23, No. Of Rohs Compliant: Yes |Renesas X60003CIG3Z-50T1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.8300 / $5.3400 | Buy Now |
DISTI #
X60003CIG3Z-50T1CT-ND
|
DigiKey | IC VREF SERIES 0.05% SOT23-3 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11627 In Stock |
|
$2.4500 / $3.6900 | Buy Now |
DISTI #
X60003CIG3Z-50T1
|
Avnet Americas | V-Ref Precision 5V 10mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: X60003CIG3Z-50T1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 1 Days Container: Reel | 3000 Factory Stock |
|
$2.4892 / $2.8420 | Buy Now |
DISTI #
968-X60003CIG3Z-50T1
|
Mouser Electronics | Voltage References 0VFERENCE I/A = +/-2 5MV T/C = 20PPM RoHS: Compliant | 917 |
|
$2.4500 / $3.6900 | Buy Now |
|
Future Electronics | X60003 Series 5.1 - 9 Vin 5V FGA™ Voltage Reference - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$2.4100 | Buy Now |
|
Renesas Electronics America | IC VREF SERIES 0.05% SOT23-3 Min Qty: 1 Container: Tape & Reel (TR) | 11627 |
|
$2.4500 / $3.6900 | Buy Now |
DISTI #
X60003CIG3Z-50T1
|
Avnet Americas | V-Ref Precision 5V 10mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: X60003CIG3Z-50T1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 1 Days Container: Reel | 3000 Factory Stock |
|
$2.4892 / $2.8420 | Buy Now |
DISTI #
X60003CIG3Z-50T1
|
Avnet Americas | V-Ref Precision 5V 10mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: X60003CIG3Z-50T1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 1 Days Container: Reel | 3000 Factory Stock |
|
$2.4892 / $2.8420 | Buy Now |
DISTI #
X60003CIG3Z-50T1
|
Avnet Silica | V-Ref Precision 5V 10mA 3-Pin SOT-23 T/R (Alt: X60003CIG3Z-50T1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
X60003CIG3Z-50T1
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
X60003CIG3Z-50T1
Renesas Electronics Corporation
Precision 5.0V SOT-23 FGA™ Voltage Reference, SOT23, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOT23 | |
Package Description | , | |
Pin Count | 3 | |
Manufacturer Package Code | P3.064A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |