Part Details for X8653-615P by Cooper Crouse-Hinds
Overview of X8653-615P by Cooper Crouse-Hinds
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
865615PLTXLF | Amphenol Communications Solutions | D-Sub Cable Connector, Input Output Connectors, Crimp Cable Connector 8656 15 Way Pin, Standard Mounting Hole (3.1mm). | |
VCA2615PFBR | Texas Instruments | 2-Channel Variable Gain Amplifier 48-TQFP -40 to 85 | |
TPS54615PWP | Texas Instruments | 3V to 6V Input, 6A Synchronous Step-Down SWIFT™ Converter with 2.5V Output 28-HTSSOP -40 to 125 |
Price & Stock for X8653-615P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$53.1000 / $104.8800 | Buy Now |