X9313USZ-3
Description: Digitally Controlled Potentiometer (XDCP™), Linear, 32 Taps, 3 Wire Interface, Terminal Voltages ± VCC, SOICN, /Tube

Overview of X9313USZ-3 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
X9313USZ Renesas Electronics Corporation Digitally Controlled Potentiometer (XDCP™), Linear, 32 Taps, 3 Wire Interface, Terminal Voltages ± VCC
X9313USZT1 Renesas Electronics Corporation Digitally Controlled Potentiometer (XDCP™), Linear, 32 Taps, 3 Wire Interface, Terminal Voltages ± VCC
X9313USZ-3 Renesas Electronics Corporation Digitally Controlled Potentiometer (XDCP™), Linear, 32 Taps, 3 Wire Interface, Terminal Voltages ± VCC

Price & Stock for X9313USZ-3 by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 80K6198
Newark Ic, digital Potentiometer, cmos, sop,8Pin, plastic Rohs Compliant: Yes |Renesas X9313USZ-3 RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $2.7000
$2.7000 Buy Now
DISTI # X9313USZ-3-ND
DigiKey IC DGTL POT 50KOHM 32TAP 8SOIC Min Qty: 1200 Lead time: 13 Weeks Container: Tube Temporarily Out of Stock
  • 1,200 $3.5451
$3.5451 Buy Now
DISTI # X9313USZ-3
Avnet Americas Digital Potentiometer 32POS 50KOhm Single 8-Pin SOIC N - Rail/Tube (Alt: X9313USZ-3) RoHS: Compliant Min Qty: 1200 Package Multiple: 100 Lead time: 26 Weeks, 1 Days Container: Tube 0
  • 1 $6.2000
$6.2000 Buy Now
DISTI # 968-X9313USZ-3
Mouser Electronics Digital Potentiometer ICs 50KOHM EEPOT(TMPOT CMOS 8LD COM RoHS: Compliant 0
  • 1 $6.2500
  • 10 $5.6500
  • 50 $5.5000
  • 100 $4.6800
  • 200 $4.4700
  • 500 $3.5700
$3.5700 / $6.2500 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 100 Lead time: 18 Weeks Container: Tube 0
Tube
  • 1,200 $3.1800
$3.1800 Buy Now

CAD Models for X9313USZ-3 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for X9313USZ-3 by Renesas Electronics Corporation

X9313USZ-3
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SOICN
Package Description
SOP,
Pin Count
8
Manufacturer Package Code
M8.15
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
26 Weeks, 1 Day
Samacsys Manufacturer
Renesas Electronics
Additional Feature
NONVOLATILE MEMORY
Control Interface
INCREMENT/DECREMENT
Converter Type
DIGITAL POTENTIOMETER
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Positions
32
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Resistance Law
LINEAR
Resistance Tolerance-Max
20%
Resistor Terminal Voltage-Max
3 V
Resistor Terminal Voltage-Min
-3 V
Seated Height-Max
1.75 mm
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Coefficient-Nom
300 ppm/°C
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Total Resistance-Nom
50000 Ω
Width
3.9 mm
Want to compare parts?
  1. X9313USZ-3
    Renesas Electronics Corporation
    Digitally Controlled Potentiometer (XDCP™), Linear, 32 Taps, 3 Wire Interface, Terminal Voltages ± VCC, SOICN, /Tube
    VS

Alternate Parts for X9313USZ-3

This table gives cross-reference parts and alternative options found for X9313USZ-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X9313USZ-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
X9313US-3 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, PLASTIC, MS-012AA, SOIC-8 Intersil Corporation X9313USZ-3 vs X9313US-3
X9313USI-3C7711 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, PLASTIC, SOIC-8 Intersil Corporation X9313USZ-3 vs X9313USI-3C7711
X9313US-3T2 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, PLASTIC, MS-012AA, SOIC-8 Intersil Corporation X9313USZ-3 vs X9313US-3T2
X9313USZ-3 Digitally Controlled Potentiometer, Linear, 32 Taps, 3 Wire Interface, Terminal Voltages ± VCC; MSOP8, PDIP8, SOIC8; Temp Range: See Datasheet Intersil Corporation X9313USZ-3 vs X9313USZ-3
X9313USZ-3T2 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 Intersil Corporation X9313USZ-3 vs X9313USZ-3T2
X9313USZ-3T1 Digitally Controlled Potentiometer, Linear, 32 Taps, 3 Wire Interface, Terminal Voltages ± VCC; MSOP8, PDIP8, SOIC8; Temp Range: See Datasheet Intersil Corporation X9313USZ-3 vs X9313USZ-3T1
Part Number Description Manufacturer Compare
X9313USI-3C7711 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, PLASTIC, SOIC-8 Intersil Corporation X9313USZ-3 vs X9313USI-3C7711
X9313USZ-3T2 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 Intersil Corporation X9313USZ-3 vs X9313USZ-3T2
X9313US-3T1 X9313US-3T1, SOP-8 Intersil Corporation X9313USZ-3 vs X9313US-3T1
X9313US-3T2 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, PLASTIC, MS-012AA, SOIC-8 Intersil Corporation X9313USZ-3 vs X9313US-3T2
X9313USZ-3T1 Digitally Controlled Potentiometer, Linear, 32 Taps, 3 Wire Interface, Terminal Voltages ± VCC; MSOP8, PDIP8, SOIC8; Temp Range: See Datasheet Intersil Corporation X9313USZ-3 vs X9313USZ-3T1
X9313US-3 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, PLASTIC, MS-012AA, SOIC-8 Intersil Corporation X9313USZ-3 vs X9313US-3
X9313USZ-3 Digitally Controlled Potentiometer, Linear, 32 Taps, 3 Wire Interface, Terminal Voltages ± VCC; MSOP8, PDIP8, SOIC8; Temp Range: See Datasheet Intersil Corporation X9313USZ-3 vs X9313USZ-3

Related Parts for X9313USZ-3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X9313USZ-3 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X9313USZ-3 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of X9313USZ-3 would you like to use for your alert(s)?
  • Please alert me when X9313USZ-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for X9313USZ-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X9313USZ-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for X9313USZ-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X9313USZ-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X9313USZ-3 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: