Converters
X9420WS16
Description: 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO16, 0.300 INCH, PLASTIC, MS-013AA, SOIC-16

Overview of X9420WS16 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for X9420WS16 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for X9420WS16 by Rochester Electronics LLC

X9420WS16
Rochester Electronics LLC
-
-
Pbfree Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
16
Reach Compliance Code
unknown
Additional Feature
NONVOLATILE MEMORY
Control Interface
3-WIRE SERIAL
Converter Type
DIGITAL POTENTIOMETER
JESD-30 Code
R-PDSO-G16
Length
10.3 mm
Moisture Sensitivity Level
5
Number of Functions
1
Number of Positions
64
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
Qualification Status
COMMERCIAL
Resistance Law
LINEAR
Resistance Tolerance-Max
20%
Resistor Terminal Voltage-Max
5.5 V
Resistor Terminal Voltage-Min
-5.5 V
Seated Height-Max
2.65 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Coefficient-Nom
300 ppm/°C
Temperature Grade
COMMERCIAL
Terminal Finish
NOT SPECIFIED
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Resistance-Nom
10000 Ω
Width
7.5 mm
Want to compare parts?
  1. X9420WS16
    Rochester Electronics LLC
    10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO16, 0.300 INCH, PLASTIC, MS-013AA, SOIC-16
    VS

Related Parts for X9420WS16

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X9420WS16 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X9420WS16 by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of X9420WS16 would you like to use for your alert(s)?
  • Please alert me when X9420WS16 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for X9420WS16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X9420WS16 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for X9420WS16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X9420WS16.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X9420WS16 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: