Datasheets
X98017L128-3.3 by:

SPECIALTY CONSUMER CIRCUIT, PQFP128, 14 X 20 MM, MS-022, MQFP-128

Part Details for X98017L128-3.3 by Intersil Corporation

Overview of X98017L128-3.3 by Intersil Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
X98017L128-3.3-Z Renesas Electronics Corporation 170MHz Triple Video Digitizer with Digital PLL

Part Details for X98017L128-3.3

X98017L128-3.3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

X98017L128-3.3 Part Data Attributes

X98017L128-3.3 Intersil Corporation
Buy Now Datasheet
Compare Parts:
X98017L128-3.3 Intersil Corporation SPECIALTY CONSUMER CIRCUIT, PQFP128, 14 X 20 MM, MS-022, MQFP-128
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer INTERSIL CORP
Part Package Code QFP
Package Description FQFP, QFP128,.67X.93,20
Pin Count 128
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Consumer IC Type CONSUMER CIRCUIT
JESD-30 Code R-PQFP-G128
Length 20 mm
Moisture Sensitivity Level 2A
Number of Functions 1
Number of Terminals 128
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code FQFP
Package Equivalence Code QFP128,.67X.93,20
Package Shape RECTANGULAR
Package Style FLATPACK, FINE PITCH
Qualification Status Not Qualified
Seated Height-Max 3.4 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Surface Mount YES
Temperature Grade COMMERCIAL
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 14 mm

Alternate Parts for X98017L128-3.3

This table gives cross-reference parts and alternative options found for X98017L128-3.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X98017L128-3.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
X98017L128-3.3-Z 170MHz Triple Video Digitizer with Digital PLL; MQFP128; Temp Range: 0° to 70° Intersil Corporation X98017L128-3.3 vs X98017L128-3.3-Z
X98014L128-3.3-Z 140MHz Triple Video Digitizer with Digital PLL; MQFP128; Temp Range: 0° to 70° Intersil Corporation X98017L128-3.3 vs X98014L128-3.3-Z
ISL98001IQZ-140 Advanced 140MHz Triple Video Digitizer with Digital PLL; MQFP128; Temp Range: -40° to 85°C Intersil Corporation X98017L128-3.3 vs ISL98001IQZ-140
X98024L128-3.3-Z SPECIALTY CONSUMER CIRCUIT, PQFP128, 14 X 20 MM, ROHS COMPLIANT, MS-022, MQFP-128 Intersil Corporation X98017L128-3.3 vs X98024L128-3.3-Z
ISL98001CQZ-140 Advanced 140MHz Triple Video Digitizer with Digital PLL, MQFP, /Tray Renesas Electronics Corporation X98017L128-3.3 vs ISL98001CQZ-140
X98021L128-3.3 SPECIALTY CONSUMER CIRCUIT, PQFP128, 14 X 20 MM, MS-022, MQFP-128 Intersil Corporation X98017L128-3.3 vs X98021L128-3.3
Part Number Description Manufacturer Compare
ISL98001CQZ-170 Advanced 170MHz Triple Video Digitizer with Digital PLL; MQFP128; Temp Range: 0° to 70° Intersil Corporation X98017L128-3.3 vs ISL98001CQZ-170
ISL98001CQZ-210 Advanced 210MHz Triple Video Digitizer with Digital PLL, MQFP, /Tray Renesas Electronics Corporation X98017L128-3.3 vs ISL98001CQZ-210
ISL98001CQZ-240 SPECIALTY CONSUMER CIRCUIT, PQFP128, 14 x 20 MM, ROHS COMPLIANT, PLASTIC, MS-022, MQFP-128 Intersil Corporation X98017L128-3.3 vs ISL98001CQZ-240
ISL98001IQZ-140 Advanced 140MHz Triple Video Digitizer with Digital PLL; MQFP128; Temp Range: -40° to 85°C Intersil Corporation X98017L128-3.3 vs ISL98001IQZ-140
ISL98001CQZ-170 Advanced 170MHz Triple Video Digitizer with Digital PLL, MQFP, /Tray Renesas Electronics Corporation X98017L128-3.3 vs ISL98001CQZ-170
X98024L128-3.3 SPECIALTY CONSUMER CIRCUIT, PQFP128, 14 X 20 MM, MS-022, MQFP-128 Intersil Corporation X98017L128-3.3 vs X98024L128-3.3
ISL98001CQZ-210 Advanced 210MHz Triple Video Digitizer with Digital PLL; MQFP128; Temp Range: 0° to 70° Intersil Corporation X98017L128-3.3 vs ISL98001CQZ-210
X98017L128-3.3-Z 170MHz Triple Video Digitizer with Digital PLL; MQFP128; Temp Range: 0° to 70° Intersil Corporation X98017L128-3.3 vs X98017L128-3.3-Z
X98021L128-3.3 SPECIALTY CONSUMER CIRCUIT, PQFP128, 14 X 20 MM, MS-022, MQFP-128 Intersil Corporation X98017L128-3.3 vs X98021L128-3.3
X98014L128-3.3-Z 140MHz Triple Video Digitizer with Digital PLL; MQFP128; Temp Range: 0° to 70° Intersil Corporation X98017L128-3.3 vs X98014L128-3.3-Z

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X98017L128-3.3 by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X98017L128-3.3 by Intersil Corporation

Select Manufacturer
Which Manufacturer of X98017L128-3.3 would you like to use for your alert(s)?
  • Please alert me when X98017L128-3.3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for X98017L128-3.3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X98017L128-3.3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for X98017L128-3.3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X98017L128-3.3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X98017L128-3.3 by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: