-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Digitally Controlled Potentiometer (XDCP™), SOICN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
X9C503SIZT1 by Renesas Electronics Corporation is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X9C503SIZT1 | Renesas Electronics Corporation | Digitally Controlled Potentiometer (XDCP™) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC7474
|
Newark | Digital Pot, 50K, -40 To 85Deg C, End To End Resistance:50Kohm, No. Of Pots:Single, Control Interface:Up, Down, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Potentiometer Ic Case Rohs Compliant: Yes |Renesas X9C503SIZT1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2513 |
|
$5.0800 / $10.1700 | Buy Now |
DISTI #
79K8977
|
Newark | Digital Pot, 50K, -40 To 85Deg C, End To End Resistance:50Kohm, No. Of Pots:Single, Control Interface:3 Wire, Serial, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, No. Of Pins:8Pinsrohs Compliant: Yes |Renesas X9C503SIZT1 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
X9C503SIZT1
|
Avnet Americas | Digital Potentiometer 100POS 50k Ohm Single 8-Pin SOIC N T/R - Tape and Reel (Alt: X9C503SIZT1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$9.2800 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 110 |
|
$4.1735 / $9.6320 | Buy Now |
DISTI #
X9C503SIZT1
|
Avnet Silica | Digital Potentiometer 100POS 50k Ohm Single 8Pin SOIC N TR (Alt: X9C503SIZT1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 20% 5V 50k SOIC-8-150mil Digital Potentiometers ROHS | 100 |
|
$4.4149 / $6.0730 | Buy Now |
|
New Advantage Corporation | X9C503 Series 5 V 50 kOhm SMT Digitally Controlled Potentiometer - SOIC-8 RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$5.9200 / $6.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
X9C503SIZT1
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
X9C503SIZT1
Renesas Electronics Corporation
Digitally Controlled Potentiometer (XDCP™), SOICN, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15E | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 100 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | -5 V | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 300 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 50000 Ω | |
Width | 3.9 mm |