Part Details for XA1E-BV403-RH by IDEC Corporation
Overview of XA1E-BV403-RH by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XA1E-BV403-RH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-XA1E-BV403-RH-ND
|
DigiKey | SW ESTOP PULL/TWST RESET 3A 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.2400 | Buy Now |
DISTI #
199-XA1EBV403RH
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches Emergency Stop XA Series | 0 |
|
$46.2900 / $66.6000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$42.7800 / $56.6300 | Buy Now |
DISTI #
000000000005171990
|
Sager | Emergency Stop Switches / E-Stop Switches Emergency Stop XA Series Min Qty: 1 | 0 |
|
$48.7000 / $53.9400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$42.7800 / $56.6300 | Buy Now |