Part Details for XA1E-BV404-R by IDEC Corporation
Overview of XA1E-BV404-R by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XA1E-BV404-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43J1429
|
Newark | Switch, Emergency Stop, 4Nc, 250Vac, Contact Configuration:4Pst-Nc, Switch Operation:Pushlock Reset/Push-Pull, Switch Terminals:Solder, Contact Current Max:5A, Contact Voltage Ac Nom:250V, Contact Voltage Dc Nom:250V, Ip Rating:Ip65 Rohs Compliant: Yes |Idec XA1E-BV404-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.9600 / $69.5700 | Buy Now |
DISTI #
1885-XA1E-BV404-R-ND
|
DigiKey | SW ESTOP PULL/TWST RESET 3A 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.2600 | Buy Now |
DISTI #
199-XA1EBV404R
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches 16mm Emergency-Stop | 25 |
|
$48.5900 / $69.9100 | Buy Now |
DISTI #
70172746
|
RS | Switch, Panel Mount, LED, 5 A, Solder Terminal, 0.4 VA (Max.) @ 28 VAC, Silver | IDEC Corporation XA1E-BV404-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 37 |
|
$54.9100 / $71.3100 | Buy Now |
|
Onlinecomponents.com | Switch Emergency Stop N.C. 4PST Mushroom Button 3A 250VAC 250VDC 10.5N Solder Panel Mount RoHS: Compliant |
23 In Stock |
|
$66.7600 / $91.2600 | Buy Now |
DISTI #
000000000003421011
|
Sager | Emergency Stop Switches / E-Stop Switches 16mm Emergency-Stop Min Qty: 1 | 0 |
|
$51.1200 / $56.6300 | Buy Now |
|
Master Electronics | Switch Emergency Stop N.C. 4PST Mushroom Button 3A 250VAC 250VDC 10.5N Solder Panel Mount RoHS: Compliant |
23 In Stock |
|
$66.7600 / $91.2600 | Buy Now |