Part Details for XA1E-BV4U01-R by IDEC Corporation
Overview of XA1E-BV4U01-R by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XA1E-BV4U01-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R0259
|
Newark | Switch, Emergency Stop, 1Nc, 250Vac, Contact Configuration:Spst-Nc, Switch Operation:Pushlock Turn Reset, Switch Terminals:Solder, Contact Current Max:5A, Contact Voltage Ac Nom:250V, Contact Voltage Dc Nom:250V, Ip Rating:Ip65 Rohs Compliant: Yes |Idec XA1E-BV4U01-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.6900 / $50.7600 | Buy Now |
DISTI #
1885-XA1E-BV4U01-R-ND
|
DigiKey | SW ESTOP PULL/TWST RESET 3A 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$71.0600 | Buy Now |
DISTI #
199-XA1EBV4U01R
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches Emergency Stop Unibody | 0 |
|
$41.5900 / $50.3700 | Order Now |
DISTI #
70173405
|
RS | E-Stop, Non-illuminated, 16mm XA Series, 40mm, Red, Mushroom Head, Solder | IDEC Corporation XA1E-BV4U01-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$43.9300 / $48.8100 | RFQ |
|
Onlinecomponents.com | Switch Emergency Stop N.C. SPST Mushroom Button 5A 250VAC 250VDC 10.5N Solder Panel Mount RoHS: Compliant | 0 |
|
$39.3100 / $52.0400 | Buy Now |
DISTI #
000000000003421022
|
Sager | Emergency Stop Switches / E-Stop Switches Emergency Stop Unibody Min Qty: 1 | 0 |
|
$44.7600 / $49.5700 | Buy Now |
|
Master Electronics | Switch Emergency Stop N.C. SPST Mushroom Button 5A 250VAC 250VDC 10.5N Solder Panel Mount RoHS: Compliant | 0 |
|
$39.3100 / $52.0400 | Buy Now |