Part Details for XA1E-BV4U01-RH by IDEC Corporation
Overview of XA1E-BV4U01-RH by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XA1E-BV4U01-RH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T3880
|
Newark | Emergency Stop Unibody Rohs Compliant: Yes |Idec XA1E-BV4U01-RH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.5500 / $58.2400 | Buy Now |
DISTI #
1885-XA1E-BV4U01-RH-ND
|
DigiKey | SW ESTOP PULL/TWST RESET 3A 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$71.0600 | Buy Now |
DISTI #
199-XA1EBV4U01RH
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches Emergency Stop Unibody | 0 |
|
$54.4900 / $63.7400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.3100 / $52.0400 | Buy Now |
DISTI #
000000000003421023
|
Sager | Emergency Stop Switches / E-Stop Switches Emergency Stop Unibody Min Qty: 1 | 0 |
|
$44.7600 / $49.5700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$39.3100 / $52.0400 | Buy Now |