There are no models available for this part yet.
Overview of XA1E-BV4U01-Y by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for XA1E-BV4U01-Y by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05R0260
|
Newark | Switch, Emergency Stop, 1Nc, 250Vac, Contact Configuration:Spst-Nc, Switch Operation:Pushlock Turn Reset, Switch Terminals:Solder, Contact Current Max:5A, Contact Voltage Ac Nom:250V, Contact Voltage Dc Nom:250V, Ip Rating:Ip65 Rohs Compliant: Yes |Idec XA1E-BV4U01-Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.6100 / $76.5600 | Buy Now | |
DISTI #
1885-XA1E-BV4U01-Y-ND
|
DigiKey | EMERGENCY STOP UNIBODY Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$71.0600 | Buy Now | |
DISTI #
199-XA1EBV4U01Y
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches Emergency Stop Unibody | 0 |
|
$41.6800 / $55.6900 | Order Now | |
Onlinecomponents.com | Switch Emergency Stop N.C. SPST Mushroom Button 5A 250VAC 250VDC 10.5N Solder Panel Mount RoHS: Compliant |
2 In Stock |
|
$37.8500 / $48.8200 | Buy Now | ||
DISTI #
000000000003421024
|
Sager | Emergency Stop Switches / E-Stop Switches Emergency Stop Unibody Min Qty: 1 | 0 |
|
$44.7600 / $49.5700 | Buy Now | |
Master Electronics | Switch Emergency Stop N.C. SPST Mushroom Button 5A 250VAC 250VDC 10.5N Solder Panel Mount RoHS: Compliant |
2 In Stock |
|
$37.8500 / $48.8200 | Buy Now |