Part Details for XA1E-BV4U01K-RH by IDEC Corporation
Overview of XA1E-BV4U01K-RH by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XA1E-BV4U01K-RH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T3881
|
Newark | Emergency Stop Unibody Rohs Compliant: Yes |Idec XA1E-BV4U01K-RH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.3400 / $49.9200 | Buy Now |
DISTI #
1885-XA1E-BV4U01K-RH-ND
|
DigiKey | SW ESTOP PULL/TWST RESET 3A 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$61.7200 | Buy Now |
DISTI #
199-XA1EBV4U01KRH
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches Emergency Stop Unibody | 0 |
|
$36.4600 / $52.4600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.7000 / $44.6100 | Buy Now |
DISTI #
000000000003421027
|
Sager | Emergency Stop Switches / E-Stop Switches Emergency Stop Unibody Min Qty: 1 | 0 |
|
$38.3600 / $42.4900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$33.7000 / $44.6100 | Buy Now |