Part Details for XA1E-LV311Q4-R by IDEC Corporation
Overview of XA1E-LV311Q4-R by IDEC Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XA1E-LV311Q4-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82K9271
|
Newark | Switch, Emergency Stop, 1No/1Nc, 250Vac, Contact Configuration:Dpst-1No, Spst-Nc, Switch Operation:Pushlock Reset/Push-Pull, Switch Terminals:Solder, Contact Current Max:3A, Contact Voltage Ac Nom:250V, Contact Voltage Dc Nom:250V Rohs Compliant: Yes |Idec XA1E-LV311Q4-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.6900 / $66.2700 | Buy Now |
DISTI #
1885-XA1E-LV311Q4-R-ND
|
DigiKey | SW ESTOP PULL/TWST RESET 3A 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
1 In Stock |
|
$55.2400 | Buy Now |
DISTI #
199-XA1ELV311Q4R
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches 16mm Emergency-Stop Lighted | 8 |
|
$55.7700 / $78.1500 | Buy Now |
DISTI #
70172897
|
RS | SWITCH,29MM, MUSHROOM, SOLDER TERMINAL,1NO/1NC | IDEC Corporation XA1E-LV311Q4-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$66.5500 | RFQ |
|
Onlinecomponents.com | Switch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 3A 250VAC 250VDC 10.5N Solder Panel Mount RoHS: Compliant |
5 In Stock |
|
$56.4200 / $81.1900 | Buy Now |
DISTI #
77771187
|
Verical | Switch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 3A 250VAC 250VDC 10.5N Solder Panel Mount Min Qty: 1 Package Multiple: 1 Date Code: 2402 | Americas - 4 |
|
$101.8695 | Buy Now |
DISTI #
000000000003421057
|
Sager | Emergency Stop Switches / E-Stop Switches 16mm Emergency-Stop Lighted Min Qty: 1 | 0 |
|
$48.7000 / $53.9400 | Buy Now |
|
Master Electronics | Switch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 3A 250VAC 250VDC 10.5N Solder Panel Mount RoHS: Compliant |
5 In Stock |
|
$56.4200 / $81.1900 | Buy Now |