Part Details for XA1E-LV404Q4V-R by IDEC Corporation
Overview of XA1E-LV404Q4V-R by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XA1E-LV404Q4V-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82K9278
|
Newark | Switch, Emergency Stop, 4Nc, 250Vac, Contact Configuration:4Pst-Nc, Switch Operation:Pushlock Turn Reset/Push-Pull, Switch Terminals:Through Hole, Contact Current Max:3A, Contact Voltage Ac Nom:250V, Contact Voltage Dc Nom:250V Rohs Compliant: Yes |Idec XA1E-LV404Q4V-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.1000 / $82.8400 | Buy Now |
DISTI #
1885-XA1E-LV404Q4V-R-ND
|
DigiKey | SW ESTOP PULL/TWST RESET 3A 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
2 In Stock |
|
$69.0400 | Buy Now |
DISTI #
199-XA1ELV404Q4VR
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches 16mm Emergency-Stop Lighted | 0 |
|
$56.5100 / $78.1400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.1200 / $70.7800 | Buy Now |
DISTI #
000000000003421064
|
Sager | Emergency Stop Switches / E-Stop Switches 16mm Emergency-Stop Lighted Min Qty: 1 | 0 |
|
$60.8800 / $67.4300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$52.1200 / $70.7800 | Buy Now |