Programmable Logic
XA3S100E-4CPG132I
Description: Field Programmable Gate Array, 240 CLBs, 100000 Gates, 572MHz, 2160-Cell, CMOS, PBGA132, LEAD FREE, CSP-132

Overview of XA3S100E-4CPG132I by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for XA3S100E-4CPG132I by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XA3S100E-4CPG132I by AMD Xilinx

XA3S100E-4CPG132I
AMD Xilinx
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
XILINX INC
Part Package Code
BGA
Package Description
LEAD FREE, CSP-132
Pin Count
132
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Clock Frequency-Max
572 MHz
Combinatorial Delay of a CLB-Max
4.88 ns
JESD-30 Code
S-PBGA-B132
JESD-609 Code
e1
Length
8 mm
Moisture Sensitivity Level
3
Number of CLBs
240
Number of Equivalent Gates
100000
Number of Inputs
83
Number of Logic Cells
2160
Number of Outputs
72
Number of Terminals
132
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
240 CLBS, 100000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA132,14X14,20
Package Shape
SQUARE
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
1.1 mm
Supply Voltage-Max
1.26 V
Supply Voltage-Min
1.14 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
8 mm
Want to compare parts?
  1. XA3S100E-4CPG132I
    AMD Xilinx
    Field Programmable Gate Array, 240 CLBs, 100000 Gates, 572MHz, 2160-Cell, CMOS, PBGA132, LEAD FREE, CSP-132
    VS

Alternate Parts for XA3S100E-4CPG132I

This table gives cross-reference parts and alternative options found for XA3S100E-4CPG132I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XA3S100E-4CPG132I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XA3S100E-4CPG132Q Field Programmable Gate Array, 240 CLBs, 100000 Gates, 572MHz, 2160-Cell, CMOS, PBGA132, LEAD FREE, CSP-132 AMD Xilinx XA3S100E-4CPG132I vs XA3S100E-4CPG132Q
Part Number Description Manufacturer Compare
XC3S100E-5CPG132C Field Programmable Gate Array, 240 CLBs, 100000 Gates, 657MHz, 2160-Cell, CMOS, PBGA132, 8 X 8 MM, 1.10 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, CSP-132 AMD Xilinx XA3S100E-4CPG132I vs XC3S100E-5CPG132C
XC3S50-4CP132I Field Programmable Gate Array, 192 CLBs, 50000 Gates, 630MHz, 1728-Cell, CMOS, PBGA132, 8 X 8 MM, CSP-132 AMD Xilinx XA3S100E-4CPG132I vs XC3S50-4CP132I
XC3S50-4CPG132C Field Programmable Gate Array, 192 CLBs, 50000 Gates, 630MHz, 1728-Cell, CMOS, PBGA132, 8 X 8 MM, LEAD FREE, CSP-132 AMD Xilinx XA3S100E-4CPG132I vs XC3S50-4CPG132C
XC3S100E-4CP132I Field Programmable Gate Array, 240 CLBs, 100000 Gates, 572MHz, 2160-Cell, CMOS, PBGA132, 8 X 8 MM, 1.10 MM HEIGHT, 0.50 MM PITCH, CSP-132 AMD Xilinx XA3S100E-4CPG132I vs XC3S100E-4CP132I
XC3S100E-4CP132C Field Programmable Gate Array, 240 CLBs, 100000 Gates, 572MHz, 2160-Cell, CMOS, PBGA132, 8 X 8 MM, 1.10 MM HEIGHT, 0.50 MM PITCH, CSP-132 AMD Xilinx XA3S100E-4CPG132I vs XC3S100E-4CP132C
XC3S50-5CPG132C Field Programmable Gate Array, 192 CLBs, 50000 Gates, 725MHz, 1728-Cell, CMOS, PBGA132, 8 X 8 MM, LEAD FREE, CSP-132 AMD Xilinx XA3S100E-4CPG132I vs XC3S50-5CPG132C
XC3S50-4CP132C Field Programmable Gate Array, 192 CLBs, 50000 Gates, 630MHz, 1728-Cell, CMOS, PBGA132, 8 X 8 MM, CSP-132 AMD Xilinx XA3S100E-4CPG132I vs XC3S50-4CP132C
XA3S100E-4CPG132Q Field Programmable Gate Array, 240 CLBs, 100000 Gates, 572MHz, 2160-Cell, CMOS, PBGA132, LEAD FREE, CSP-132 AMD Xilinx XA3S100E-4CPG132I vs XA3S100E-4CPG132Q
XC3S100E-4CPG132I Field Programmable Gate Array, 240 CLBs, 100000 Gates, 572MHz, 2160-Cell, CMOS, PBGA132, 8 X 8 MM, 1.10 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, CSP-132 AMD Xilinx XA3S100E-4CPG132I vs XC3S100E-4CPG132I

Related Parts for XA3S100E-4CPG132I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XA3S100E-4CPG132I by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XA3S100E-4CPG132I by AMD Xilinx

Select Manufacturer
Which Manufacturer of XA3S100E-4CPG132I would you like to use for your alert(s)?
  • Please alert me when XA3S100E-4CPG132I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XA3S100E-4CPG132I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XA3S100E-4CPG132I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XA3S100E-4CPG132I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XA3S100E-4CPG132I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XA3S100E-4CPG132I by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: