Part Details for XA3S500E-4FT256Q by AMD
Overview of XA3S500E-4FT256Q by AMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XA3S500E-4FT256Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XA3S500E-4FT256Q-ND
|
DigiKey | IC FPGA 190 I/O 256FTBGA Min Qty: 90 Lead time: 16 Weeks Container: Tray | Limited Supply - Call |
|
$162.5000 | Buy Now |
DISTI #
XA3S500E-4FT256Q
|
Avnet Americas | FPGA XA Spartan-3E Family 500K Gates 10476 Cells 572MHz 90nm Technology 1.2V 256-Pin FTBGA - Trays (Alt: XA3S500E-4FT256Q) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 2588 |
|
$138.9375 | Buy Now |
DISTI #
217-XA3S500E-4FT256Q
|
Mouser Electronics | FPGA - Field Programmable Gate Array XA3S500E-4FT256Q | 0 |
|
Order Now |