XA6SLX25-3FTG256Q
Description: Field Programmable Gate Array, 62.5MHz, 24051-Cell, PBGA256,

Overview of XA6SLX25-3FTG256Q by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Computing and Data Storage Telecommunications Electronic Manufacturing

Price & Stock for XA6SLX25-3FTG256Q by AMD Xilinx

Part # Manufacturer Description Stock Price Buy
Rochester Electronics XA6SLX - XA Spartan-6 Automotive FPGA RoHS: Compliant Status: Active Min Qty: 1 1198
  • 1 $107.0300
  • 25 $104.8900
  • 100 $100.6100
  • 500 $96.3300
  • 1,000 $90.9800
$90.9800 / $107.0300 Buy Now

CAD Models for XA6SLX25-3FTG256Q by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XA6SLX25-3FTG256Q by AMD Xilinx

XA6SLX25-3FTG256Q
AMD Xilinx
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
XILINX INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Clock Frequency-Max
62.5 MHz
JESD-30 Code
S-PBGA-B256
JESD-609 Code
e1
Moisture Sensitivity Level
3
Number of Inputs
186
Number of Logic Cells
24051
Number of Outputs
186
Number of Terminals
256
Package Body Material
PLASTIC
Package Code
BGA
Package Equivalence Code
BGA256,16X16,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
260
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Screening Level
AEC-Q100
Surface Mount
YES
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. XA6SLX25-3FTG256Q
    AMD Xilinx
    Field Programmable Gate Array, 62.5MHz, 24051-Cell, PBGA256,
    VS

Related Parts for XA6SLX25-3FTG256Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XA6SLX25-3FTG256Q by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XA6SLX25-3FTG256Q by AMD Xilinx

Select Manufacturer
Which Manufacturer of XA6SLX25-3FTG256Q would you like to use for your alert(s)?
  • Please alert me when XA6SLX25-3FTG256Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XA6SLX25-3FTG256Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XA6SLX25-3FTG256Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XA6SLX25-3FTG256Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XA6SLX25-3FTG256Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XA6SLX25-3FTG256Q by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: