Part Details for XA7A25T-1CSG325Q by AMD
Overview of XA7A25T-1CSG325Q by AMD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XA7A25T-1CSG325Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XA7A25T-1CSG325Q-ND
|
DigiKey | IC FPGA 150 I/O 324CSBGA Min Qty: 5 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$70.0000 | Buy Now |
DISTI #
XA7A25T-1CSG325Q
|
Avnet Americas | FPGA Artix-7 23360 Cells 28nm Technology 1V 325-Pin CS - Trays (Alt: XA7A25T-1CSG325Q) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$59.2500 / $63.2500 | Buy Now |
DISTI #
217-XA7A25T-1CSG325Q
|
Mouser Electronics | FPGA - Field Programmable Gate Array XA7A25T-1CSG325Q RoHS: Compliant | 0 |
|
$69.9900 | Order Now |
DISTI #
XA7A25T-1CSG325Q
|
Avnet Americas | FPGA Artix-7 23360 Cells 28nm Technology 1V 325-Pin CS - Trays (Alt: XA7A25T-1CSG325Q) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$59.2500 / $63.2500 | Buy Now |
DISTI #
XA7A25T-1CSG325Q
|
Avnet Asia | FPGA Artix-7 23360 Cells 28nm Technology 1V 325-Pin CS (Alt: XA7A25T-1CSG325Q) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | 0 |
|
$58.8235 / $83.3333 | Buy Now |
Part Details for XA7A25T-1CSG325Q
XA7A25T-1CSG325Q CAD Models
XA7A25T-1CSG325Q Part Data Attributes:
|
XA7A25T-1CSG325Q
AMD
Buy Now
|
Compare Parts:
XA7A25T-1CSG325Q
AMD
|
Samacsys Manufacturer | AMD |