Part Details for XA7A35T-1CSG324I by AMD
Overview of XA7A35T-1CSG324I by AMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XA7A35T-1CSG324I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XA7A35T-1CSG324I-ND
|
DigiKey | IC FPGA 210 I/O 324CSBGA Min Qty: 6 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.3100 | Buy Now |
DISTI #
217-XA7A35T-1CSG324I
|
Mouser Electronics | FPGA - Field Programmable Gate Array XA7A35T-1CSG324I RoHS: Compliant | 10 |
|
$65.3000 | Buy Now |
DISTI #
XA7A35T-1CSG324I
|
Avnet Asia | FPGA Artix-7 33280 Cells 28nm Technology 1V 324-Pin CS-BGA Tray (Alt: XA7A35T-1CSG324I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | 0 |
|
$54.8824 / $77.7500 | Buy Now |
Part Details for XA7A35T-1CSG324I
XA7A35T-1CSG324I CAD Models
XA7A35T-1CSG324I Part Data Attributes
|
XA7A35T-1CSG324I
AMD
Buy Now
Datasheet
|
Compare Parts:
XA7A35T-1CSG324I
AMD
Field Programmable Gate Array, 2600 CLBs, 1098MHz, 33280-Cell, PBGA324,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | AMD | |
Clock Frequency-Max | 1098 MHz | |
Combinatorial Delay of a CLB-Max | 1.27 ns | |
JESD-30 Code | S-PBGA-B324 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 2600 | |
Number of Inputs | 210 | |
Number of Logic Cells | 33280 | |
Number of Outputs | 210 | |
Number of Terminals | 324 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2600 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA324,18X18,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | HKMG | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15 mm |