Part Details for XA7S6-1CSGA225I by AMD
Overview of XA7S6-1CSGA225I by AMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XA7S6-1CSGA225I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
122-XA7S6-1CSGA225I-ND
|
DigiKey | IC FPGA 100 I/O 225CSGA Min Qty: 1 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$22.3300 | Buy Now |
DISTI #
XA7S6-1CSGA225I
|
Avnet Americas | FPGA Spartan-7 Family 6000 Logic Cells 464.25MHz 28nm Technology 1V 225-Ball CSBGA - Trays (Alt: XA7S6-1CSGA225I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$18.9007 / $20.1767 | Buy Now |
DISTI #
217-XA7S6-1CSGA225I
|
Mouser Electronics | FPGA - Field Programmable Gate Array XA7S6-1CSGA225I RoHS: Compliant | 0 |
|
$22.3200 | Order Now |