Part Details for XAL1350-931NED by Coilcraft Inc
Overview of XAL1350-931NED by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for XAL1350-931NED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Coilcraft Direct | Power inductor, shielded, 30% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 566 |
|
$1.8500 / $6.2400 | Buy Now |
Part Details for XAL1350-931NED
XAL1350-931NED CAD Models
XAL1350-931NED Part Data Attributes
|
XAL1350-931NED
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
XAL1350-931NED
Coilcraft Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 5551 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.0022 Ω | |
Inductance-Nom (L) | 0.93 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5 mm | |
Package Length | 14 mm | |
Package Style | SMT | |
Package Width | 13 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 33 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 42 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 30% |