Part Details for XAL1580-741MEB by Coilcraft Inc
Overview of XAL1580-741MEB by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for XAL1580-741MEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2289037
|
Farnell | INDUCTOR, 740NH, 59.7A, 20%, 35.1MHZ RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Cut Tape | 0 |
|
$2.1960 / $4.0302 | Buy Now |
DISTI #
2289037RL
|
Farnell | INDUCTOR, 740NH, 59.7A, 20%, 35.1MHZ RoHS: Compliant Min Qty: 10 Lead time: 10 Weeks, 1 Days Container: Reel | 0 |
|
$2.1960 / $3.9553 | Buy Now |
Part Details for XAL1580-741MEB
XAL1580-741MEB CAD Models
XAL1580-741MEB Part Data Attributes
|
XAL1580-741MEB
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
XAL1580-741MEB
Coilcraft Inc
General Purpose Inductor, 0.74uH, 20%, 1 Element, Composite-Core, SMD, 6359, CHIP, 6359, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 6460 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 6460 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.00086 Ω | |
Inductance-Nom (L) | 0.74 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8.2 mm | |
Package Length | 16.2 mm | |
Package Style | SMT | |
Package Width | 15.2 mm | |
Packing Method | TR | |
Rated Current-Max | 59.7 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 35.1 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |