Part Details for XAL1580-741MED by Coilcraft Inc
Overview of XAL1580-741MED by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for XAL1580-741MED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-XAL1580-741MED-ND
|
DigiKey | POWER INDUCTOR, SHIELDED, 20% TO Min Qty: 1 Lead time: 1 Weeks Container: Strip MARKETPLACE PRODUCT |
9282 In Stock |
|
$5.7375 / $7.1500 | Buy Now |
DISTI #
994-XAL1580-741MED
|
Mouser Electronics | Power Inductors - SMD 740nH Shld 20% 59.7A 860mOhms AECQ2 RoHS: Compliant | 45 |
|
$4.5400 / $7.3000 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 7655 |
|
$1.2858 / $3.1360 | Buy Now |
|
Quest Components | 6124 |
|
$1.4700 / $4.2000 | Buy Now | |
|
Coilcraft Direct | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 11602 |
|
$1.6900 / $5.7200 | Buy Now |
Part Details for XAL1580-741MED
XAL1580-741MED CAD Models
XAL1580-741MED Part Data Attributes
|
XAL1580-741MED
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
XAL1580-741MED
Coilcraft Inc
General Purpose Inductor, 0.74uH, 20%, 1 Element, Composite-Core, SMD, 6359, CHIP, 6359, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 6460 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 6460 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.00086 Ω | |
Inductance-Nom (L) | 0.74 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8.2 mm | |
Package Length | 16.2 mm | |
Package Style | SMT | |
Package Width | 15.2 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 59.7 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 35.1 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |