-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 2526, CHIP, 2526
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-XAL6030-102MEC-ND
|
DigiKey | FIXED IND 1UH 18A 6.18MOHM SM Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
6171 In Stock |
|
$1.3250 / $3.3500 | Buy Now |
DISTI #
994-XAL6030-102MEC
|
Mouser Electronics | Power Inductors - SMD 1uH Shld 20% 18A 6.18mOhms AECQ2 RoHS: Compliant | 12458 |
|
$1.4200 / $3.1000 | Buy Now |
|
Bristol Electronics | 533 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR, 1UH, 20%, 1 ELEMENT, COMPOSITE-CORE, SMD, 2625 | 132 |
|
$1.0800 / $2.1600 | Buy Now |
|
Coilcraft Direct | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 7714 |
|
$0.7200 / $2.6800 | Buy Now |
|
Chip1Cloud | Shielded Power Inductors �C XAL60xx | 6965 |
|
RFQ | |
|
Chips Pulse Industry Limited | SMD 6.3x6.5mm Power Inductors ROHS Purchase Online, Ship Immediately | 393 |
|
$0.7411 / $0.9265 | Buy Now |
DISTI #
2289080RL
|
element14 Asia-Pacific | INDUCTOR, 1UH, 18A, 20%, PWR, 50MHZ RoHS: Compliant Min Qty: 100 Container: Reel | 71 |
|
$1.4945 / $2.3003 | Buy Now |
DISTI #
2289080
|
element14 Asia-Pacific | INDUCTOR, 1UH, 18A, 20%, PWR, 50MHZ RoHS: Compliant Min Qty: 1 Container: Cut Tape | 71 |
|
$1.4945 / $3.3112 | Buy Now |
DISTI #
2289080RL
|
Farnell | INDUCTOR, 1UH, 18A, 20%, PWR, 50MHZ RoHS: Compliant Min Qty: 100 Lead time: 12 Weeks, 1 Days Container: Reel | 71 |
|
$1.3861 / $2.5723 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XAL6030-102MEC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
XAL6030-102MEC
Coilcraft Inc
General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 2526, CHIP, 2526
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 2625 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 2625 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.00618 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.1 mm | |
Package Length | 6.56 mm | |
Package Style | SMT | |
Package Width | 6.36 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 18 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 50 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |