-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1.8uH, 20%, 1 Element, Composite-Core, SMD, 2526, CHIP, 2526
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | GENERAL PURPOSE INDUCTOR, 1.8UH, 20%, 1 ELEMENT, COMPOSITE-CORE, SMD, 2625 | 1 |
|
$5.6400 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 1.8UH, 20%, 1 ELEMENT, COMPOSITE-CORE, SMD, 2625 | 506 |
|
$3.0525 / $5.5500 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 1.8UH, 20%, 1 ELEMENT, COMPOSITE-CORE, SMD, 2625 | 47 |
|
$3.7600 / $5.6400 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 1.8UH, 20%, 1 ELEMENT, COMPOSITE-CORE, SMD, 2625 | 14 |
|
$4.1360 / $5.6400 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ | ||
|
Perfect Parts Corporation | 179 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XAL6030-182MEB
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
XAL6030-182MEB
Coilcraft Inc
General Purpose Inductor, 1.8uH, 20%, 1 Element, Composite-Core, SMD, 2526, CHIP, 2526
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 2625 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.01052 Ω | |
Inductance-Nom (L) | 1.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.1 mm | |
Package Length | 6.56 mm | |
Package Style | SMT | |
Package Width | 6.36 mm | |
Packing Method | TR | |
Rated Current-Max | 14 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 34 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |