Part Details for XAL6030-182MEC by Coilcraft Inc
Overview of XAL6030-182MEC by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XAL6030-182MEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-XAL6030-182MEC-ND
|
DigiKey | FIXED IND 1.8UH 14A 10.52MOHM SM Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
11381 In Stock |
|
$1.3250 / $3.3500 | Buy Now |
DISTI #
994-XAL6030-182MEC
|
Mouser Electronics | Power Inductors - SMD 1.8uH Shld 20% 14A 10.52mOhms AECQ2 RoHS: Compliant | 10261 |
|
$1.4200 / $3.1000 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 251 |
|
$1.3588 / $3.1360 | Buy Now |
|
Bristol Electronics | 497 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 1.8 uH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 707 |
|
$0.8910 / $2.1600 | Buy Now |
|
Quest Components | 1 ELEMENT, 1.8 uH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 200 |
|
$1.9600 / $4.2000 | Buy Now |
|
Coilcraft Direct | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 14226 |
|
$0.7200 / $2.6800 | Buy Now |
Part Details for XAL6030-182MEC
XAL6030-182MEC CAD Models
XAL6030-182MEC Part Data Attributes
|
XAL6030-182MEC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
XAL6030-182MEC
Coilcraft Inc
General Purpose Inductor, 1.8uH, 20%, 1 Element, Composite-Core, SMD, 2526, CHIP, 2526
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 2625 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 2625 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.01052 Ω | |
Inductance-Nom (L) | 1.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.1 mm | |
Package Length | 6.56 mm | |
Package Style | SMT | |
Package Width | 6.36 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 14 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 34 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |