-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 2526, CHIP, 2526
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-XAL6030-222MEC-ND
|
DigiKey | FIXED IND 2.2UH 10A 13.97MOHM SM Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
30595 In Stock |
|
$1.3250 / $3.3500 | Buy Now |
DISTI #
994-XAL6030-222MEC
|
Mouser Electronics | Power Inductors - SMD 2.2uH Shld 20% 10A 13.97mOhms AECQ2 RoHS: Compliant | 6854 |
|
$1.4200 / $3.1000 | Buy Now |
|
Bristol Electronics | 800 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 236 |
|
$1.2132 / $2.8000 | Buy Now |
|
Bristol Electronics | 400 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR, 2.2UH, 20%, 1 ELEMENT, COMPOSITE-CORE, SMD, 2625 | 33 |
|
$2.0000 / $2.5000 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 2.2UH, 20%, 1 ELEMENT, COMPOSITE-CORE, SMD, 2625 | 188 |
|
$1.7500 / $3.7500 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 2.2UH, 20%, 1 ELEMENT, COMPOSITE-CORE, SMD, 2625 | 191 |
|
$1.8500 / $4.0000 | Buy Now |
|
Coilcraft Direct | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 38244 |
|
$0.7200 / $2.6800 | Buy Now |
DISTI #
SMC-XAL6030-222MEC
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 121 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XAL6030-222MEC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
XAL6030-222MEC
Coilcraft Inc
General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 2526, CHIP, 2526
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 2625 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.01397 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.1 mm | |
Package Length | 6.56 mm | |
Package Style | SMT | |
Package Width | 6.36 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 10 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 30 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |