-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 20%, 3030,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-XAL7030-103MEC-ND
|
DigiKey | FIXED IND 10UH 5.3A 62.7MOHM SM Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3855 In Stock |
|
$1.3875 / $3.5100 | Buy Now |
DISTI #
994-XAL7030-103MEC
|
Mouser Electronics | Power Inductors - SMD 10uH Shld 20% 5.3A 62.7mOhms AECQ2 RoHS: Compliant | 2976 |
|
$1.4200 / $3.1000 | Buy Now |
|
Coilcraft Direct | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 4819 |
|
$0.7600 / $2.8100 | Buy Now |
|
Chip1Cloud | Shielded Power Inductors | 69000 |
|
RFQ | |
|
LCSC | SMD7.5x7.5mm Power Inductors ROHS | 21 |
|
$0.9419 / $0.9960 | Buy Now |
|
Win Source Electronics | Shielded Power Inductors | 5000 |
|
$0.8480 / $1.2720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XAL7030-103MEC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
XAL7030-103MEC
Coilcraft Inc
General Purpose Inductor, 10uH, 20%, 3030,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 3030 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.06946 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.1 mm | |
Package Length | 7.5 mm | |
Package Style | SMT | |
Package Width | 7.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 5.3 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 12 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |