Part Details for XAL7030-682MEC by Coilcraft Inc
Overview of XAL7030-682MEC by Coilcraft Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for XAL7030-682MEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-XAL7030-682MEC-ND
|
DigiKey | FIXED IND 6.8UH 6.8A 51.75MOHM Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
37 In Stock |
|
$1.3875 / $3.5100 | Buy Now |
DISTI #
994-XAL7030-682MEC
|
Mouser Electronics | Power Inductors - SMD 6.8uH Shld 20% 6.8A 42.57mOhms AECQ2 RoHS: Compliant | 0 |
|
$1.4200 / $3.1000 | Order Now |
|
Coilcraft Direct | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 46 |
|
$0.7600 / $2.8100 | Buy Now |
DISTI #
2289114
|
Farnell | INDUCTOR, 6.8UH, 6.8A, 20%, PWR, 15MHZ RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.6814 / $2.4092 | Buy Now |
DISTI #
2289114RL
|
Farnell | INDUCTOR, 6.8UH, 6.8A, 20%, PWR, 15MHZ RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Reel | 0 |
|
$1.6814 / $2.4092 | Buy Now |
|
LCSC | SMD7.5x7.5mm Power Inductors ROHS | 7 |
|
$1.4398 / $1.5305 | Buy Now |
Part Details for XAL7030-682MEC
XAL7030-682MEC CAD Models
XAL7030-682MEC Part Data Attributes:
|
XAL7030-682MEC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
XAL7030-682MEC
Coilcraft Inc
General Purpose Inductor, 6.8uH, 20%, 1 Element, Composite-Core, SMD, 3030, CHIP, 3030, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 3030 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 3030 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.05175 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.1 mm | |
Package Length | 7.5 mm | |
Package Style | SMT | |
Package Width | 7.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 6.8 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 15 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |