-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XAP-02V-1 by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K9498
|
Newark | Conn, Housing, Rcpt, 2Pos, 2.5Mm, Product Range:Xa Series, Gender:Receptacle, No. Of Positions:2Positions, Pitch Spacing:2.5Mm, For Use With:Xa Series Contacts, No. Of Contacts:2Contacts, No. Of Rows:1Rows Rohs Compliant: Yes |Jst (Japan Solderless Terminals) XAP-02V-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 283129 |
|
$0.0430 / $0.0470 | Buy Now |
DISTI #
JSTXAP-02V-1
|
Heilind Electronics | Americas - 42813 in Stock35250 On Order |
|
$0.0366 / $0.0469 | Buy Now | |
DISTI #
XAP-02V-1
|
TME | Connector: wire-wire/PCB, plug, female, XA, 2.5mm, PIN: 2, for cable Min Qty: 1000 | 0 |
|
$0.0299 / $0.0344 | RFQ |
DISTI #
JSTXAP-02V-1
|
Interstate Connecting Components | 71355875 On Order |
|
$0.0366 / $0.0469 | Buy Now | |
DISTI #
C1S404000015846
|
Chip One Stop | Conn Housing RCP 2 POS 2.5mm Crimp ST Cable Mount Bag pbFree: Yes Container: Bulk | 2692 |
|
$0.0233 / $0.0305 | Buy Now |
|
LCSC | -25+85 2.5mm 1x2P XA 2 1 With locking buckle P2.5mm Housings (Wire To Board / Wire To Wire ) ROHS | 17200 |
|
$0.0154 / $0.0326 | Buy Now |
|
New Advantage Corporation | XA Series 2 Position 2.5 mm Pitch Latch Lock Female Receptacle Connector RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 93000 |
|
$0.0611 / $0.0654 | Buy Now |
|
Win Source Electronics | CONN RCPT HSG 2POS 2.50MM | 180000 |
|
$0.0134 / $0.0173 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XAP-02V-1
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
XAP-02V-1
JST Manufacturing
Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | COMPATIBLE CONTACTS: SXAM-001T-P0.6; SXAM-01T-P0.6 | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for XAP-02V-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XAP-02V-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
68685-802LF | Amphenol FCi | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, LEAD FREE | XAP-02V-1 vs 68685-802LF |
3078-402-2101 | Methode Electronics Inc | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | XAP-02V-1 vs 3078-402-2101 |
CMS2S-G5M21 | Cristek Interconnects Inc | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | XAP-02V-1 vs CMS2S-G5M21 |
831-93-002-30-001 | Mill-Max Mfg Corp | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket | XAP-02V-1 vs 831-93-002-30-001 |
316-83-102-41-011101 | PRECI-DIP SSA | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | XAP-02V-1 vs 316-83-102-41-011101 |
399-83-102-10-003101 | PRECI-DIP SSA | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | XAP-02V-1 vs 399-83-102-10-003101 |
310-93-102-41-105 | Mill-Max Mfg Corp | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket | XAP-02V-1 vs 310-93-102-41-105 |
CMS2S-G5M14 | Cristek Interconnects Inc | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | XAP-02V-1 vs CMS2S-G5M14 |
PS-2SD-S4TS1-2 | Japan Aviation Electronics Industry Limited | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | XAP-02V-1 vs PS-2SD-S4TS1-2 |
RMTV1-02SAL6103 | ITT Interconnect Solutions | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | XAP-02V-1 vs RMTV1-02SAL6103 |