There are no models available for this part yet.
Overview of XAPD5508 by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for XAPD5508 by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
XAPD5508
|
TME | Enclosure: for remote controller, IP65, X: 85mm, Y: 310mm, Z: 77mm Min Qty: 1 | 0 |
|
$242.4200 / $256.8700 | RFQ |