There are no models available for this part yet.
Overview of XAVAC15M/SI.1/AA by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for XAVAC15M/SI.1/AA by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48AJ7506
|
Newark | Xavac15M/Si.1/Aa |Positronic XAVAC15M/SI.1/AA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$364.9700 / $479.7400 | Buy Now | |
DISTI #
4306-XAVAC15M/SI.1/AA-ND
|
DigiKey | HERMETIC D-SUB Min Qty: 1 Lead time: 14 Weeks Container: Bag |
2 In Stock |
|
$180.4276 / $269.0700 | Buy Now | |
DISTI #
276-XAVAC15M/SI.1/AA
|
Mouser Electronics | D-Sub Adapters & Gender Changers RoHS: Compliant | 0 |
|
$192.7400 / $363.6100 | Order Now | |
DISTI #
POSXAVAC15M/SI.1/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
DISTI #
POSXAVAC15M/SI.1/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |