Part Details for XB1002 by Mimix Broadband
Overview of XB1002 by Mimix Broadband
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XB1002
XB1002 CAD Models
XB1002 Part Data Attributes
|
XB1002
Mimix Broadband
Buy Now
Datasheet
|
Compare Parts:
XB1002
Mimix Broadband
Wide Band Low Power Amplifier, 36000MHz Min, 43000MHz Max, DIE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MIMIX BROADBAND INC | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Gain | 24 dB | |
Input Power-Max (CW) | -3 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 43000 MHz | |
Operating Frequency-Min | 36000 MHz | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for XB1002
This table gives cross-reference parts and alternative options found for XB1002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XB1002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XB1002 | Wide Band Low Power Amplifier, 36000MHz Min, 43000MHz Max, DIE-6 | MACOM | XB1002 vs XB1002 |