Part Details for XB1014-QT-0G00 by MACOM
Overview of XB1014-QT-0G00 by MACOM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDAAFJ100G-002M | Amphenol Cables on Demand | Amphenol SF-NDAAFJ100G-002M 2m (6.6') 100GbE QSFP28 Cable - Amphenol 100-Gigabit Ethernet Passive Copper QSFP Cable (SFF-8665 802.3bj) - QSFP28 to QSFP28 (26-AWG Low-Loss) | |
SF-NDAQGJ100G-002M | Amphenol Cables on Demand | Amphenol SF-NDAQGJ100G-002M 2m QSFP28 to 4 x SFP28 Splitter Cable (26 AWG Passive Copper) - 1 x QSFP28 (100GbE) to 4 x SFP28 (25GbE) Connectors (6.6 ft) | |
SF-NDAAFF100G-001M | Amphenol Cables on Demand | Amphenol SF-NDAAFF100G-001M 1m (3.3') 100GbE QSFP28 Cable - Amphenol 100-Gigabit Ethernet Passive Copper QSFP Cable (SFF-8665 802.3bj) - QSFP28 to QSFP28 |
Price & Stock for XB1014-QT-0G00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XB1014-QT-0G00
|
Richardson RFPD | MMW BUFFER AMPLIFIER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for XB1014-QT-0G00
XB1014-QT-0G00 CAD Models
XB1014-QT-0G00 Part Data Attributes
|
XB1014-QT-0G00
MACOM
Buy Now
Datasheet
|
Compare Parts:
XB1014-QT-0G00
MACOM
Wide Band Medium Power Amplifier, 37000MHz Min, 40000MHz Max, QFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Construction | COMPONENT | |
Gain | 17 dB | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 40000 MHz | |
Operating Frequency-Min | 37000 MHz | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for XB1014-QT-0G00
This table gives cross-reference parts and alternative options found for XB1014-QT-0G00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XB1014-QT-0G00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XB1014-QT-0G0T | Wide Band Medium Power Amplifier, 37000MHz Min, 40000MHz Max, QFN-16 | MACOM | XB1014-QT-0G00 vs XB1014-QT-0G0T |
XB1014-QT-0G0T | Wide Band Medium Power Amplifier, 37000MHz Min, 40000MHz Max, 3 X 3 MM, ROHS COMPLIANT, QFN-16 | Mimix Broadband | XB1014-QT-0G00 vs XB1014-QT-0G0T |