Part Details for XB24CZ7PIT-004 by Digi International Inc
Overview of XB24CZ7PIT-004 by Digi International Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XB24CZ7PIT-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC8769
|
Newark | Rf Transceiver Module, 2.4Ghz, -102Dbm, Rf Modulation:Dsss, Data Rate Max:250Kbps, Frequency Max:2.4Ghz, Sensitivity Dbm:-102Dbm, Supply Voltage Min:2.1V, Supply Voltage Max:3.6V, Module Interface:Spi, Uart, Supply Current:-, Productrohs Compliant: Yes |Digi International XB24CZ7PIT-004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 77 |
|
$35.9300 | Buy Now |
DISTI #
602-1557-ND
|
DigiKey | RF TXRX MOD 802.15.4 TRC ANT TH Min Qty: 1 Lead time: 26 Weeks Container: Tray |
1097 In Stock |
|
$29.3300 | Buy Now |
DISTI #
XB24CZ7PIT-004
|
Avnet Americas | XBee ZigBee Module 2400MHz 250/1000Kbps 20-Pin DIP PCB Antenna - Bulk (Alt: XB24CZ7PIT-004) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
$29.3300 | Buy Now |
DISTI #
888-XB24CZ7PIT-004
|
Mouser Electronics | Zigbee Modules - 802.15.4 XBee ZB S2C TH PCB Antenna RoHS: Compliant | 4540 |
|
$27.5900 | Buy Now |
DISTI #
XB24CZ7PIT-004
|
Avnet Silica | XBee ZigBee Module 2400MHz 250/1000Kbps 20-Pin DIP PCB Antenna (Alt: XB24CZ7PIT-004) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 27 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Neutron USA | XBee ZB S2C TH (PCB Antenna) | 50 |
|
$74.9900 | Buy Now |
|
Symmetry Electronics | XBee ZB S2C TH (PCB Antenna) Min Qty: 1 | 0 |
|
$29.3300 | Buy Now |
Part Details for XB24CZ7PIT-004
XB24CZ7PIT-004 CAD Models
XB24CZ7PIT-004 Part Data Attributes
|
XB24CZ7PIT-004
Digi International Inc
Buy Now
Datasheet
|
Compare Parts:
XB24CZ7PIT-004
Digi International Inc
RF TXRX MOD 802.15.4 TRACE ANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | DIGI INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8517.62.00.90 | |
Factory Lead Time | 25 Weeks, 5 Days | |
Samacsys Manufacturer | Digi International | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Telecom IC Type | TELECOM CIRCUIT | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |