Part Details for XB2BN4162 by Schneider Electric
Overview of XB2BN4162 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XB2BN4162
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B3014
|
Newark | Pushbutton 600Vac 10A 22Mm Xb2 +Options |Schneider Electric XB2BN4162 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
4008-XB2BN4162-ND
|
DigiKey | COMPLETE PUSH BUTTON, HARMONY XA Min Qty: 1 Lead time: 5 Weeks Container: Box |
1 In Stock |
|
$229.0000 | Buy Now |
DISTI #
996-XB2BN4162
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON 600VAC 10A 22MM XB7 | 0 |
|
$203.0400 / $212.0100 | Order Now |
DISTI #
74742323
|
RS | Complete push button, Harmony XAP, diameter 22 mm, 600 VAC, 10 A | Schneider Electric XB2BN4162 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$214.1300 | RFQ |
Part Details for XB2BN4162
XB2BN4162 CAD Models
XB2BN4162 Part Data Attributes
|
XB2BN4162
Schneider Electric
Buy Now
|
Compare Parts:
XB2BN4162
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |