Part Details for XB3-C-A2-UT-101 by Digi International Inc
Overview of XB3-C-A2-UT-101 by Digi International Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XB3-C-A2-UT-101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
602-XB3-C-A2-UT-101-ND
|
DigiKey | RF TXRX MODULE BT/CEL TH AT&T Min Qty: 1 Lead time: 20 Weeks Container: Bag |
97 In Stock |
|
$75.9000 | Buy Now |
DISTI #
XB3-C-A2-UT-101
|
Avnet Americas | Multi-Mode LTE-M/NB-IoT Module 700MHz/800MHz/850MHz/900MHz/1700MHz/1800MHz/1900MHz/2100MHz 23dBm 3.3V to 4.3V -113dB - Bulk (Alt: XB3-C-A2-UT-101) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Bulk | 275 |
|
RFQ | |
DISTI #
888-XB3-C-A2-UT-101
|
Mouser Electronics | Modems Digi XBee3 Cellular Smart Modem, LTE-M/NB-IoT (U-blox), AT&T SIM Inserted RoHS: Compliant | 422 |
|
$75.9000 | Buy Now |
DISTI #
XB3-C-A2-UT-101
|
Avnet Americas | Multi-Mode LTE-M/NB-IoT Module 700MHz/800MHz/850MHz/900MHz/1700MHz/1800MHz/1900MHz/2100MHz 23dBm 3.3V to 4.3V -113dB - Bulk (Alt: XB3-C-A2-UT-101) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Bulk | 275 |
|
RFQ | |
|
NAC | XB CELL-SIM LTE-M AT&T TH RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | XBee 3 Cellular Smart Modem, LTE-M/NB-IoT, Pre-inserted AT&T SIM | 50 |
|
$104.9900 | Buy Now |
|
Symmetry Electronics | Digi XBee3 Cellular Smart Modem, LTE-M/NB-IoT (U-blox), AT&T SIM Inserted Min Qty: 1 | 0 |
|
$75.9000 | Buy Now |
Part Details for XB3-C-A2-UT-101
XB3-C-A2-UT-101 CAD Models
XB3-C-A2-UT-101 Part Data Attributes:
|
XB3-C-A2-UT-101
Digi International Inc
Buy Now
|
Compare Parts:
XB3-C-A2-UT-101
Digi International Inc
|
Samacsys Manufacturer | Digi International |