There are no models available for this part yet.
Overview of XB3-C-GM1-UT-101 by Digi International Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for XB3-C-GM1-UT-101 by Digi International Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
602-XB3-C-GM1-UT-101-ND
|
DigiKey | RF TXRX MOD BT/CELL CHIP+U.FLTH Min Qty: 1 Lead time: 20 Weeks Container: Bag |
70 In Stock |
|
$76.4100 | Buy Now | |
DISTI #
XB3-C-GM1-UT-101
|
Avnet Americas | LTE-M/NB-IoT/GNSS Module 3.3V to 4.3V 600MHz to 2100MHz - Bulk (Alt: XB3-C-GM1-UT-101) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$76.4100 | Buy Now | |
DISTI #
888-XB3-C-GM1-UT-101
|
Mouser Electronics | Multiprotocol Modules Digi XBee 3 Low-Power LTE-M/NB-IoT, GNSS, Telit ME310G1-W1, AT&T SIM RoHS: Compliant | 0 |
|
$76.4100 | Order Now | |
Symmetry Electronics | Digi XBee 3 Low-Power LTE-M/NB-IoT, GNSS, Telit ME310G1-W1, AT&T SIM Min Qty: 1 | In Stock |
|
$76.4100 | Buy Now |