There are no models available for this part yet.
Overview of XB4BA961 by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for XB4BA961 by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80C6487
|
Newark | Actuator, Pushbutton Switch, For Use With:Schneider Electric Harmony Xb4 Series 22Mm Pushbutton Switches, Ip/Nema Rating:Ip66, Nema 4X, Nema 13, Product Range:Harmony Series Rohs Compliant: Yes |Schneider Electric XB4BA961 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.9300 / $58.6700 | Buy Now | |
DISTI #
4008-XB4BA961-ND
|
DigiKey | CONFIG SW BODY PUSHBUT NON-ILLUM Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$59.2700 | Buy Now | |
DISTI #
996-XB4BA961
|
Mouser Electronics | Pushbutton Switches PUSH BUTTON OPERATOR 22MM XB4B SPECIAL RoHS: Compliant | 0 |
|
$55.0200 / $57.1200 | Order Now | |
DISTI #
70380013
|
RS | Blue Flush Reset Pushbutton 22mm for 30 to 130mm, Harmony XB4 Series | Schneider Electric XB4BA961 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$55.8100 | RFQ |
CAD Models for XB4BA961 by Schneider Electric
Part Data Attributes for XB4BA961 by Schneider Electric
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHNEIDER ELECTRIC SA
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Switch Type
|
PUSHBUTTON SWITCH
|