Part Details for XB4BA962 by Schneider Electric
Overview of XB4BA962 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XB4BA962
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80C6488
|
Newark | Actuator, Pushbutton Switch, For Use With:Schneider Electric Harmony Xb4 Series 22Mm Pushbutton Switches, Ip/Nema Rating:Ip66, Nema 4X, Nema 13, Product Range:Harmony Series Rohs Compliant: Yes |Schneider Electric XB4BA962 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.9800 / $79.2600 | Buy Now |
DISTI #
4008-XB4BA962-ND
|
DigiKey | CONFIG SW BODY PUSHBUT NON-ILLUM Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$74.0500 | Buy Now |
DISTI #
996-XB4BA962
|
Mouser Electronics | Pushbutton Switches PUSH BUTTON OPERATOR 22MM XB4B SPECIAL | 0 |
|
$64.1900 / $70.8500 | Order Now |
DISTI #
70380014
|
RS | Blue Flush Reset Pushbutton 22mm for 130 to 257mm, Harmony XB4 Series | Schneider Electric XB4BA962 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$68.7700 | RFQ |