Part Details for XB4BD25 by Schneider Electric
Overview of XB4BD25 by Schneider Electric
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XB4BD25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39C6739
|
Newark | Voltage Selector Switch, 2 Position, 1.2A 600V, No. Of Switch Positions:2 Position, Contact Voltage Ac Nom:600V, Contact Voltage Dc Nom:-, Contact Current Max:10A, Switch Terminals:Screw Clamp, Product Range:Xb4 Series Rohs Compliant: Yes |Schneider Electric XB4BD25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$77.8000 / $81.8800 | Buy Now |
DISTI #
4008-XB4BD25-ND
|
DigiKey | SWITCH SELECT 2POS DPST 6A 120V Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$70.2900 | Buy Now |
DISTI #
996-XB4BD25
|
Mouser Electronics | Rotary Switches SELECTOR SWITCH 600VAC 1.2A XB4 RoHS: Compliant | 32 |
|
$63.5700 | Buy Now |
DISTI #
70007497
|
RS | Maintained Selector Switch, 2 Position Knob, 1NO 1NC, 10A, 600V, XB4 Series | Schneider Electric XB4BD25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 140 |
|
$63.8900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$71.5800 / $92.5100 | Buy Now |
DISTI #
XB4BD25
|
TME | Switch: rotary, 22mm, NC + NO, black, none, 3A/240VAC, 0.55A/125VDC Min Qty: 1 | 44 |
|
$26.9700 / $30.3800 | Buy Now |
Part Details for XB4BD25
XB4BD25 CAD Models
XB4BD25 Part Data Attributes
|
XB4BD25
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
XB4BD25
Schneider Electric
Rotary Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Schneider Electric | |
Actuator Length | 1.06 inch | |
Actuator Type | HANDLE TYPE | |
Additional Feature | STANDARDS: BV; CSA; DNV; EN; GL; IEC; NEMA; RINA; UL | |
Body Breadth | 30 mm | |
Body Height | 43 mm | |
Body Length or Diameter | 46.5 mm | |
Contact (AC) Max Rating R Load | 6A@120VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 0.55 A | |
Contact (DC) Max Rating R Load | 0.55A@125VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 125 V | |
Electrical Life | 1000000 Cycle(s) | |
Indexing Angle | 90 deg | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 2 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROTARY SWITCH | |
Termination Type | SCREW |