Part Details for XB4BD41 by Schneider Electric
Overview of XB4BD41 by Schneider Electric
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XB4BD41
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H6560
|
Newark | Selector Switch, 1-Pole, 6A, 120Vac, No. Of Switch Positions:2 Position, Contact Voltage Ac Nom:120V, Contact Voltage Dc Nom:-, Contact Current Max:6A, Switch Terminals:Screw Clamp, Product Range:Harmony Series Rohs Compliant: Yes |Schneider Electric XB4BD41 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$41.8900 / $63.4500 | Buy Now |
DISTI #
66AH7520
|
Newark | Selector Switch, 1-Pole, 6A, 120Vac, No. Of Switch Positions:2 Position, Contact Voltage Ac Nom:120V, Contact Voltage Dc Nom:-, Contact Current Max:6A, Switch Terminals:Screw Clamp, Product Range:Harmony Xb4 Series, Svhc:No Svhc Rohs Compliant: Yes |Schneider Electric XB4BD41 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.8500 / $50.0500 | Buy Now |
DISTI #
4008-XB4BD41-ND
|
DigiKey | SWITCH SELECT 2POS SPST 6A 120V Min Qty: 1 Lead time: 3 Weeks Container: Box |
1 In Stock |
|
$56.0000 | Buy Now |
DISTI #
996-XB4BD41
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators 2 POS SELECTOR SWITCH TYPE X RoHS: Compliant | 12 |
|
$53.4900 / $54.3000 | Buy Now |
DISTI #
70405537
|
RS | Selector Switch, Metal, Black, 22mm, 3-Pos, Spring, 1NO, Harmony XB4 Series | Schneider Electric XB4BD41 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 12 |
|
$53.3500 | Buy Now |
DISTI #
XB4BD41
|
TME | Switch: rotary, 22mm, NO, black, none, 3A/240VAC, 0.55A/125VDC, IP66 Min Qty: 1 | 11 |
|
$21.4900 / $24.5600 | Buy Now |
Part Details for XB4BD41
XB4BD41 CAD Models
XB4BD41 Part Data Attributes
|
XB4BD41
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
XB4BD41
Schneider Electric
Rotary Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Schneider Electric | |
Switch Type | ROTARY SWITCH |