There are no models available for this part yet.
Overview of XB4BD53 by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for XB4BD53 by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80C6491
|
Newark | Switch, Rotary, 2No, 1.2A, 600V, Screw, No. Of Switch Positions:3 Position, Contact Voltage Ac Nom:240V, Contact Voltage Dc Nom:240V, Contact Current Max:2.5A, Switch Terminals:Screw Clamp, Product Range:Xb4, Angle Of Throw:45° Rohs Compliant: Yes |Schneider Electric XB4BD53 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$62.5600 / $81.2600 | Buy Now | |
DISTI #
66AH7521
|
Newark | Selector Switch, 2 Pole, 6A, 120Vac, No. Of Switch Positions:3 Position, Contact Voltage Ac Nom:120V, Contact Voltage Dc Nom:-, Contact Current Max:6A, Switch Terminals:Screw Clamp, Product Range:Harmony Xb4 Series, Svhc:No Svhc Rohs Compliant: Yes |Schneider Electric XB4BD53 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.5600 / $81.2600 | Buy Now | |
DISTI #
4008-XB4BD53-ND
|
DigiKey | SWITCH SELECT 3POS DPST 6A 120V Min Qty: 1 Lead time: 5 Weeks Container: Box |
1 In Stock |
|
$75.0000 / $99.4900 | Buy Now | |
DISTI #
996-XB4BD53
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators SELECTOR SWITCH 600VAC 1.2A XB4 RoHS: Compliant | 43 |
|
$66.6300 / $68.9400 | Buy Now | |
DISTI #
70008666
|
RS | Momentary Selector Switch, 3 Position Knob, 2NO, 10A, 600V, XB4 Series | Schneider Electric XB4BD53 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 3 |
|
$69.6300 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$78.9500 / $102.0300 | Buy Now | ||
DISTI #
XB4BD53
|
TME | Switch: rotary, 22mm, NO x2, black, none, 3A/240VAC, 0.55A/125VDC Min Qty: 1 | 18 |
|
$28.8400 / $32.9700 | Buy Now |
CAD Models for XB4BD53 by Schneider Electric
Part Data Attributes for XB4BD53 by Schneider Electric
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHNEIDER ELECTRIC SA
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
Schneider Electric
|
Switch Type
|
ROTARY SWITCH
|