Part Details for XB4BD53GEX by Schneider Electric
Overview of XB4BD53GEX by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for XB4BD53GEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH1224
|
Newark | Haz Loc - Sel Sw 3 Pos Sr Rohs Compliant: Yes |Schneider Electric XB4BD53GEX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$184.9200 / $185.6100 | Buy Now |
DISTI #
4008-XB4BD53GEX-ND
|
DigiKey | SWITCH SELECT 3POS DPST 6A 120V Min Qty: 1 Lead time: 5 Weeks Container: Box |
2 In Stock |
|
$175.0000 | Buy Now |
DISTI #
996-XB4BD53GEX
|
Mouser Electronics | Rotary Switches Haz Loc - Sel Sw 3 Pos SR RoHS: Compliant | 2 |
|
$170.7300 / $174.4600 | Buy Now |
DISTI #
71688702
|
RS | Haz Loc - Sel Sw 3 Pos SR | Schneider Electric XB4BD53GEX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 5 |
|
$177.9500 | Buy Now |
Part Details for XB4BD53GEX
XB4BD53GEX CAD Models
XB4BD53GEX Part Data Attributes
|
XB4BD53GEX
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
XB4BD53GEX
Schneider Electric
Rotary Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Schneider Electric | |
Switch Type | ROTARY SWITCH |