There are no models available for this part yet.
Overview of XB4BJ21GEX by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for XB4BJ21GEX by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07AH1230
|
Newark | Haz Loc - Sel Sw 2 Pos Maint Long Handle Rohs Compliant: Yes |Schneider Electric XB4BJ21GEX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$150.1300 / $176.6300 | Buy Now | |
DISTI #
996-XB4BJ21GEX
|
Mouser Electronics | Control Switches HAZ LOC PUSHBUTTON SWITCH, 24- 240 Vac/dc, CONTACTS 1 N.O., Black, -40 +70 , IP66 RoHS: Compliant | 0 |
|
$169.4000 / $180.4500 | Order Now | |
DISTI #
71688708
|
RS | Haz Loc - Sel Sw 2 Pos Maint Long Handle | Schneider Electric XB4BJ21GEX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$201.1100 | RFQ |
CAD Models for XB4BJ21GEX by Schneider Electric
Part Data Attributes for XB4BJ21GEX by Schneider Electric
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHNEIDER ELECTRIC SA
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Switch Type
|
ROTARY SWITCH
|