Part Details for XB4BK123B5 by Schneider Electric
Overview of XB4BK123B5 by Schneider Electric
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XB4BK123B5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH7535
|
Newark | Selector Switch, Illum, 2Pos, 600V, 1.2A, No. Of Switch Positions:2 Position, No. Of Poles:2 Pole, Angle Of Throw:90°, Contact Current Ac Max:1.2A, Contact Voltage Ac Max:600V, Product Range:Harmony Xb4 Series, Rohs Compliant: Yes |Schneider Electric XB4BK123B5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$107.3900 | Buy Now |
DISTI #
65K4220
|
Newark | Selector Switch, Illum, 2Pos, 600V, 1.2A, No. Of Switch Positions:2 Position, No. Of Poles:2 Pole, Angle Of Throw:90°, Contact Current Ac Max:1.2A, Contact Voltage Ac Max:600V, Product Range:Harmony Xb4 Series Rohs Compliant: Yes |Schneider Electric XB4BK123B5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.7100 / $126.9800 | Buy Now |
DISTI #
4008-XB4BK123B5-ND
|
DigiKey | SWITCH SELECT 2POS DPST 6A 120V Min Qty: 1 Lead time: 5 Weeks Container: Box |
3 In Stock |
|
$94.2209 / $116.9200 | Buy Now |
DISTI #
996-XB4BK123B5
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators GR ILL 2 POS SSW/24VAC LED & BODY RoHS: Compliant | 8 |
|
$99.7200 / $112.8300 | Buy Now |
DISTI #
70008668
|
RS | Illuminated Selector Switch, Green, 2-Pos, 24V, 1NO+1NC, Harmony XB4 Series | Schneider Electric XB4BK123B5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 20 |
|
$115.4000 | Buy Now |
DISTI #
XB4BK123B5
|
TME | Switch: rotary, 22mm, Stabl.pos: 2, NC + NO, green, LED, 24V, IP66 Min Qty: 1 | 10 |
|
$43.1000 / $49.2600 | Buy Now |
DISTI #
05P3100
|
Bürklin Elektronik | Selector switch, illuminable, latching, 1 Form A (N/O) + 1 Form B (N/C), waistband round, green, front ring silver, 2 x 90°, mounting Ø 22 mm, XB4BK123B5 Min Qty: 1 | 4 |
|
$39.9411 / $41.0593 | Buy Now |
Part Details for XB4BK123B5
XB4BK123B5 CAD Models
XB4BK123B5 Part Data Attributes:
|
XB4BK123B5
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
XB4BK123B5
Schneider Electric
Rotary Switch, 2 Positions, DPST, Latched, 0.55A, 24VDC, Screw Terminal, Handle Type Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | Schneider Electric | |
Actuator Type | HANDLE TYPE | |
Additional Feature | STANDARDS: JIS; LROS; NEMA; RINA; UL | |
Body Breadth | 30 mm | |
Body Height | 47 mm | |
Body Length or Diameter | 68 mm | |
Contact (AC) Max Rating R Load | 6A@24VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 0.55 A | |
Contact (DC) Max Rating R Load | .55A@24VDC | |
Contact Voltage(AC)-Max | 24 V | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 1000000 Cycle(s) | |
Indexing Angle | 90 deg | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 2 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP69 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | ROTARY SWITCH | |
Termination Type | SCREW |