Part Details for XB4BK134B5 by Schneider Electric
Overview of XB4BK134B5 by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for XB4BK134B5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK9907
|
Newark | Selector Switch 2-Pole 6A 120Vac |Schneider Electric XB4BK134B5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.6600 / $78.0300 | Buy Now |
DISTI #
37AJ1516
|
Newark | Selector Switch, 2-Pole, 6A, 120Vac, No. Of Switch Positions:3 Position, Contact Voltage Ac Nom:120V, Contact Voltage Dc Nom:-, Contact Current Max:6A, Switch Terminals:Screw Clamp, Product Range:Harmony Xb4 Series, Svhc:No Svhc Rohs Compliant: Yes |Schneider Electric XB4BK134B5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.4900 / $59.9900 | Buy Now |