There are no models available for this part yet.
Overview of XB5AD912R100K by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for XB5AD912R100K by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06AC3796
|
Newark | Potentiometer, Linear, 100K, 1W, Knob, Track Resistance:100Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:1W, Resistance Tolerance:± 10%, Product Range:Harmony Xb5 Series, Potentiometer Mounting:Panel Mount Rohs Compliant: Yes |Schneider Electric XB5AD912R100K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$73.3500 / $81.4900 | Buy Now | |
DISTI #
4008-XB5AD912R100K-ND
|
DigiKey | POT 100K OHM 1W CERMET LINEAR Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$104.1300 | Buy Now | |
DISTI #
996-XB5AD912R100K
|
Mouser Electronics | Potentiometers Head and potentiometer R100K | 5 |
|
$70.1500 / $75.1900 | Buy Now | |
DISTI #
70959711
|
RS | Potentiometer, Harmony 22mm, Plastic, 100K Ohms, 1W, Linear, 6mm Shaft | Schneider Electric XB5AD912R100K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$75.9400 | RFQ | |
DISTI #
XB5AD912R100K
|
TME | Potentiometer, 22mm, Harmony XB5, -40÷70°C, Illumin: none, Ø22mm Min Qty: 1 | 0 |
|
$49.6200 / $56.5200 | RFQ |
CAD Models for XB5AD912R100K by Schneider Electric
Part Data Attributes for XB5AD912R100K by Schneider Electric
|
|
---|---|
Samacsys Manufacturer
|
Schneider Electric
|