Part Details for XB5AD912R470K by Schneider Electric
Overview of XB5AD912R470K by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XB5AD912R470K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC3799
|
Newark | Potentiometer, Linear, 470K, 0.26W, Knob, Track Resistance:470Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:260Mw, Resistance Tolerance:± 10%, Product Range:Harmony Xb5 Series, Potentiometer Mounting:Panel Mount Rohs Compliant: Yes |Schneider Electric XB5AD912R470K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$92.2600 / $96.8300 | Buy Now |
DISTI #
4008-XB5AD912R470K-ND
|
DigiKey | POT 470K OHM 0.26W CERMET LINEAR Min Qty: 1 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$81.4900 | Buy Now |
DISTI #
996-XB5AD912R470K
|
Mouser Electronics | Potentiometers Head and potentiometer R470K | 0 |
|
$76.9200 / $80.4900 | Order Now |
DISTI #
70959714
|
RS | Potentiometer, Harmony 22mm, Plastic, 470K Ohms, .26W, Linear, 6mm Shaft | Schneider Electric XB5AD912R470K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$67.7500 / $75.2800 | RFQ |
DISTI #
XB5AD912R470K
|
TME | Potentiometer, 22mm, Harmony XB5, -40÷70°C, Illumin: none, Ø22mm Min Qty: 1 | 0 |
|
$47.8300 / $53.4900 | RFQ |