Part Details for XB5AD912R4K7C0 by Schneider Electric
Overview of XB5AD912R4K7C0 by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XB5AD912R4K7C0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH6039
|
Newark | Res, 4.7Kohm, 1W, 1Turn, 10%, Linear, Track Resistance:4.7Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:1W, Resistance Tolerance:± 10%, Product Range:Harmony Xb5 Series, Potentiometer Mounting:Panel Mount |Schneider Electric XB5AD912R4K7C0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for XB5AD912R4K7C0
XB5AD912R4K7C0 CAD Models
XB5AD912R4K7C0 Part Data Attributes
|
XB5AD912R4K7C0
Schneider Electric
Buy Now
|
Compare Parts:
XB5AD912R4K7C0
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |